
GJM0335C2A2R0WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A2R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A2R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A2R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A2R0WB01D |
Description | CAP CER 2PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A2R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,05132 € | 25,66 € |
| 1.000 | 0,04648 € | 46,48 € |
| 2.500 | 0,04138 € | 103,45 € |
| 5.000 | 0,03830 € | 191,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02757 € | 413,55 € |
| 30.000 | 0,02601 € | 780,30 € |
| 45.000 | 0,02522 € | 1.134,90 € |
| 75.000 | 0,02435 € | 1.826,25 € |
| 105.000 | 0,02385 € | 2.504,25 € |
| 150.000 | 0,02336 € | 3.504,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

