
GJM0335C2A2R0BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A2R0BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A2R0BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A2R0BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A2R0BB01D |
Description | CAP CER 2PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A2R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03310 € | 16,55 € |
| 1.000 | 0,02969 € | 29,69 € |
| 2.500 | 0,02609 € | 65,22 € |
| 5.000 | 0,02393 € | 119,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02066 € | 309,90 € |
| 30.000 | 0,01939 € | 581,70 € |
| 45.000 | 0,01875 € | 843,75 € |
| 75.000 | 0,01805 € | 1.353,75 € |
| 105.000 | 0,01764 € | 1.852,20 € |
| 150.000 | 0,01724 € | 2.586,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

