
GJM0335C2A1R0BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A1R0BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A1R0BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A1R0BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A1R0BB01D |
Description | CAP CER 1PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A1R0BB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03586 € | 17,93 € |
| 1.000 | 0,03224 € | 32,24 € |
| 2.500 | 0,02841 € | 71,03 € |
| 5.000 | 0,02611 € | 130,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02261 € | 339,15 € |
| 30.000 | 0,02126 € | 637,80 € |
| 45.000 | 0,02058 € | 926,10 € |
| 75.000 | 0,01983 € | 1.487,25 € |
| 105.000 | 0,01939 € | 2.035,95 € |
| 150.000 | 0,01897 € | 2.845,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

