
GJM0335C2A120GB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C2A120GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A120GB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A120GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A120GB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A120GB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05600 € | 0,56 € |
50 | 0,03880 € | 1,94 € |
100 | 0,03360 € | 3,36 € |
500 | 0,02490 € | 12,45 € |
1.000 | 0,02222 € | 22,22 € |
2.500 | 0,01939 € | 48,48 € |
5.000 | 0,01769 € | 88,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01371 € | 205,65 € |
30.000 | 0,01359 € | 407,70 € |
45.000 | 0,01353 € | 608,85 € |
75.000 | 0,01346 € | 1.009,50 € |
105.000 | 0,01342 € | 1.409,10 € |
150.000 | 0,01310 € | 1.965,00 € |
180.000 | 0,01295 € | 2.331,00 € |
360.000 | 0,01244 € | 4.478,40 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |