
GJM0335C1HR60WB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335C1HR60WB01JTR-ND - Tape & Reel (TR) 490-GJM0335C1HR60WB01JCT-ND - Cut Tape (CT) 490-GJM0335C1HR60WB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR60WB01J |
Description | CAP CER 0.6PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR60WB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1HR60WB01D | Murata Electronics | 230.703 | 490-17142-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02114 € | 10,57 € |
| 1.000 | 0,01878 € | 18,78 € |
| 2.500 | 0,01630 € | 40,75 € |
| 5.000 | 0,01480 € | 74,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01117 € | 558,50 € |
| 100.000 | 0,01055 € | 1.055,00 € |
| 150.000 | 0,01023 € | 1.534,50 € |
| 250.000 | 0,00989 € | 2.472,50 € |
| 350.000 | 0,00968 € | 3.388,00 € |
| 500.000 | 0,00949 € | 4.745,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

