
GJM0335C1HR50BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1HR50BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1HR50BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1HR50BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR50BB01D |
Description | CAP CER 0.5PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR50BB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01930 € | 1,93 € |
| 500 | 0,01388 € | 6,94 € |
| 1.000 | 0,01220 € | 12,20 € |
| 2.500 | 0,01046 € | 26,15 € |
| 5.000 | 0,00941 € | 47,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00788 € | 118,20 € |
| 30.000 | 0,00727 € | 218,10 € |
| 45.000 | 0,00696 € | 313,20 € |
| 75.000 | 0,00662 € | 496,50 € |
| 105.000 | 0,00642 € | 674,10 € |
| 150.000 | 0,00623 € | 934,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

