0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1HR20BB01D

DigiKey Part Number
490-GJM0335C1HR20BB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0335C1HR20BB01D
Description
CAP CER 0.2PF 50V C0G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1HR20BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00762 €114,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00762 €
Unit Price with VAT:0,00907 €