
GJM0335C1H9R0WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H9R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H9R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H9R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H9R0WB01D |
Description | CAP CER 9PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H9R0WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02506 € | 12,53 € |
| 1.000 | 0,02234 € | 22,34 € |
| 2.500 | 0,01948 € | 48,70 € |
| 5.000 | 0,01776 € | 88,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01519 € | 227,85 € |
| 30.000 | 0,01419 € | 425,70 € |
| 45.000 | 0,01368 € | 615,60 € |
| 75.000 | 0,01312 € | 984,00 € |
| 105.000 | 0,01280 € | 1.344,00 € |
| 150.000 | 0,01248 € | 1.872,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

