
GJM0335C1H8R8DB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H8R8DB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H8R8DB01D |
Description | CAP CER 8.8PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H8R8DB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00464 € | 139,20 € |
| Unit Price without VAT: | 0,00464 € |
|---|---|
| Unit Price with VAT: | 0,00552 € |

