
GJM0335C1H8R2BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H8R2BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H8R2BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H8R2BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H8R2BB01D |
Description | CAP CER 8.2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H8R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01940 € | 1,94 € |
| 500 | 0,01394 € | 6,97 € |
| 1.000 | 0,01227 € | 12,27 € |
| 2.500 | 0,01051 € | 26,28 € |
| 5.000 | 0,00945 € | 47,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00792 € | 118,80 € |
| 30.000 | 0,00730 € | 219,00 € |
| 45.000 | 0,00699 € | 314,55 € |
| 75.000 | 0,00665 € | 498,75 € |
| 105.000 | 0,00645 € | 677,25 € |
| 150.000 | 0,00625 € | 937,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

