
GJM0335C1H4R8WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H4R8WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H4R8WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H4R8WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H4R8WB01D |
Description | CAP CER 4.8PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H4R8WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03810 € | 3,81 € |
| 500 | 0,02834 € | 14,17 € |
| 1.000 | 0,02534 € | 25,34 € |
| 2.500 | 0,02217 € | 55,42 € |
| 5.000 | 0,02026 € | 101,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01538 € | 230,70 € |
| 30.000 | 0,01436 € | 430,80 € |
| 45.000 | 0,01385 € | 623,25 € |
| 75.000 | 0,01329 € | 996,75 € |
| 105.000 | 0,01296 € | 1.360,80 € |
| 150.000 | 0,01264 € | 1.896,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

