
GJM0335C1H2R2BB01D | |
|---|---|
DigiKey Part Number | 490-17163-2-ND - Tape & Reel (TR) 490-17163-1-ND - Cut Tape (CT) 490-17163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H2R2BB01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H2R2BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01514 € | 7,57 € |
| 1.000 | 0,01335 € | 13,35 € |
| 2.500 | 0,01146 € | 28,65 € |
| 5.000 | 0,01033 € | 51,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00868 € | 130,20 € |
| 30.000 | 0,00801 € | 240,30 € |
| 45.000 | 0,00768 € | 345,60 € |
| 75.000 | 0,00731 € | 548,25 € |
| 105.000 | 0,00710 € | 745,50 € |
| 150.000 | 0,00689 € | 1.033,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


