Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJM0335C1H100JB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H100JB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H100JB01J |
Description | CAP CER 10PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H100JB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H100JB01D | Murata Electronics | 0 | 490-GJM0335C1H100JB01DTR-ND | 0,00495 € | Parametric Equivalent |
| KGU03ACG1H100JH | KYOCERA AVX | 0 | 478-KGU03ACG1H100JHCT-ND | 0,13000 € | Parametric Equivalent |
| QLCD500Q100J1GG001T | Johanson Technology Inc. | 0 | 712-QLCD500Q100J1GG001TTR-ND | 0,73283 € | Parametric Equivalent |
| QLCD500Q100J1GV001T | Johanson Technology Inc. | 0 | 712-QLCD500Q100J1GV001TTR-ND | 0,11143 € | Parametric Equivalent |
| QLCD500Q100J1GV002T | Johanson Technology Inc. | 0 | 712-QLCD500Q100J1GV002TTR-ND | 0,13371 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00467 € | 233,50 € |
| Unit Price without VAT: | 0,00467 € |
|---|---|
| Unit Price with VAT: | 0,00556 € |




