
GJM0335C1ER80WB01D | |
|---|---|
DigiKey Part Number | 490-14788-2-ND - Tape & Reel (TR) 490-14788-1-ND - Cut Tape (CT) 490-14788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER80WB01D |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER80WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04440 € | 4,44 € |
| 500 | 0,03330 € | 16,65 € |
| 1.000 | 0,02987 € | 29,87 € |
| 2.500 | 0,02627 € | 65,67 € |
| 5.000 | 0,02410 € | 120,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02082 € | 312,30 € |
| 30.000 | 0,01955 € | 586,50 € |
| 45.000 | 0,01891 € | 850,95 € |
| 75.000 | 0,01820 € | 1.365,00 € |
| 105.000 | 0,01779 € | 1.867,95 € |
| 150.000 | 0,01740 € | 2.610,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

