9.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E9R3CB01D

DigiKey Part Number
490-17293-2-ND - Tape & Reel (TR)
490-17293-1-ND - Cut Tape (CT)
490-17293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E9R3CB01D
Description
CAP CER 9.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E9R3CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01820 €0,91 €
1000,01560 €1,56 €
5000,01104 €5,52 €
1.0000,00966 €9,66 €
2.5000,00821 €20,53 €
5.0000,00735 €36,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00510 €76,50 €
30.0000,00466 €139,80 €
45.0000,00444 €199,80 €
75.0000,00420 €315,00 €
105.0000,00405 €425,25 €
150.0000,00392 €588,00 €
180.0000,00385 €693,00 €
360.0000,00363 €1.306,80 €
375.0000,00362 €1.357,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €