
GJM0335C1E9R1WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E9R1WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E9R1WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E9R1WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E9R1WB01D |
Description | CAP CER 9.1PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E9R1WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02772 € | 13,86 € |
| 1.000 | 0,02476 € | 24,76 € |
| 2.500 | 0,02165 € | 54,12 € |
| 5.000 | 0,01978 € | 98,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01495 € | 224,25 € |
| 30.000 | 0,01395 € | 418,50 € |
| 45.000 | 0,01345 € | 605,25 € |
| 75.000 | 0,01290 € | 967,50 € |
| 105.000 | 0,01257 € | 1.319,85 € |
| 150.000 | 0,01226 € | 1.839,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

