
GJM0335C1E6R6CB01D | |
|---|---|
DigiKey Part Number | 490-17266-2-ND - Tape & Reel (TR) 490-17266-1-ND - Cut Tape (CT) 490-17266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E6R6CB01D |
Description | CAP CER 6.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E6R6CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01420 € | 1,42 € |
| 500 | 0,01004 € | 5,02 € |
| 1.000 | 0,00878 € | 8,78 € |
| 2.500 | 0,00745 € | 18,62 € |
| 5.000 | 0,00666 € | 33,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00579 € | 86,85 € |
| 30.000 | 0,00531 € | 159,30 € |
| 45.000 | 0,00506 € | 227,70 € |
| 75.000 | 0,00479 € | 359,25 € |
| 105.000 | 0,00463 € | 486,15 € |
| 150.000 | 0,00448 € | 672,00 € |
| 180.000 | 0,00441 € | 793,80 € |
| 360.000 | 0,00417 € | 1.501,20 € |
| 375.000 | 0,00416 € | 1.560,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

