
GJM0335C1E6R2WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E6R2WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E6R2WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E6R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E6R2WB01D |
Description | CAP CER 6.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E6R2WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,02480 € | 12,40 € |
| 1.000 | 0,02211 € | 22,11 € |
| 2.500 | 0,01926 € | 48,15 € |
| 5.000 | 0,01755 € | 87,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01501 € | 225,15 € |
| 30.000 | 0,01401 € | 420,30 € |
| 45.000 | 0,01350 € | 607,50 € |
| 75.000 | 0,01295 € | 971,25 € |
| 105.000 | 0,01263 € | 1.326,15 € |
| 150.000 | 0,01231 € | 1.846,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

