
GJM0335C1E4R8WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E4R8WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E4R8WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E4R8WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E4R8WB01D |
Description | CAP CER 4.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E4R8WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03310 € | 3,31 € |
| 500 | 0,02440 € | 12,20 € |
| 1.000 | 0,02175 € | 21,75 € |
| 2.500 | 0,01896 € | 47,40 € |
| 5.000 | 0,01727 € | 86,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01476 € | 221,40 € |
| 30.000 | 0,01378 € | 413,40 € |
| 45.000 | 0,01328 € | 597,60 € |
| 75.000 | 0,01274 € | 955,50 € |
| 105.000 | 0,01242 € | 1.304,10 € |
| 150.000 | 0,01211 € | 1.816,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

