
GJM0335C1E3R2BB01D | |
|---|---|
DigiKey Part Number | 490-17232-2-ND - Tape & Reel (TR) 490-17232-1-ND - Cut Tape (CT) 490-17232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E3R2BB01D |
Description | CAP CER 3.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E3R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01704 € | 8,52 € |
| 1.000 | 0,01505 € | 15,05 € |
| 2.500 | 0,01298 € | 32,45 € |
| 5.000 | 0,01172 € | 58,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00787 € | 118,05 € |
| 30.000 | 0,00725 € | 217,50 € |
| 45.000 | 0,00695 € | 312,75 € |
| 75.000 | 0,00660 € | 495,00 € |
| 105.000 | 0,00640 € | 672,00 € |
| 150.000 | 0,00621 € | 931,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

