
GJM0335C1E3R1BB01D | |
|---|---|
DigiKey Part Number | 490-17231-2-ND - Tape & Reel (TR) 490-17231-1-ND - Cut Tape (CT) 490-17231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E3R1BB01D |
Description | CAP CER 3.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E3R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01682 € | 8,41 € |
| 1.000 | 0,01486 € | 14,86 € |
| 2.500 | 0,01281 € | 32,02 € |
| 5.000 | 0,01158 € | 57,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00683 € | 102,45 € |
| 30.000 | 0,00628 € | 188,40 € |
| 45.000 | 0,00600 € | 270,00 € |
| 75.000 | 0,00570 € | 427,50 € |
| 105.000 | 0,00552 € | 579,60 € |
| 150.000 | 0,00535 € | 802,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

