
GJM0335C1E3R0WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E3R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E3R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E3R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E3R0WB01D |
Description | CAP CER 3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E3R0WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02460 € | 12,30 € |
| 1.000 | 0,02192 € | 21,92 € |
| 2.500 | 0,01911 € | 47,77 € |
| 5.000 | 0,01741 € | 87,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01488 € | 223,20 € |
| 30.000 | 0,01389 € | 416,70 € |
| 45.000 | 0,01339 € | 602,55 € |
| 75.000 | 0,01284 € | 963,00 € |
| 105.000 | 0,01252 € | 1.314,60 € |
| 150.000 | 0,01221 € | 1.831,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

