
GJM0335C1E2R0CB01D | |
|---|---|
DigiKey Part Number | 490-3060-2-ND - Tape & Reel (TR) 490-3060-1-ND - Cut Tape (CT) 490-3060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R0CB01D |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R0CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01072 € | 5,36 € |
| 1.000 | 0,00938 € | 9,38 € |
| 2.500 | 0,00797 € | 19,93 € |
| 5.000 | 0,00712 € | 35,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00591 € | 88,65 € |
| 30.000 | 0,00542 € | 162,60 € |
| 45.000 | 0,00517 € | 232,65 € |
| 75.000 | 0,00490 € | 367,50 € |
| 105.000 | 0,00474 € | 497,70 € |
| 150.000 | 0,00458 € | 687,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

