
GJM0335C1E240JB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E240JB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E240JB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E240JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E240JB01D |
Description | CAP CER 24PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E240JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,01002 € | 5,01 € |
| 1.000 | 0,00875 € | 8,75 € |
| 2.500 | 0,00742 € | 18,55 € |
| 5.000 | 0,00662 € | 33,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00548 € | 82,20 € |
| 30.000 | 0,00502 € | 150,60 € |
| 45.000 | 0,00478 € | 215,10 € |
| 75.000 | 0,00452 € | 339,00 € |
| 105.000 | 0,00437 € | 458,85 € |
| 150.000 | 0,00423 € | 634,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

