
GJM0335C1E1R3BB01D | |
|---|---|
DigiKey Part Number | 490-8069-2-ND - Tape & Reel (TR) 490-8069-1-ND - Cut Tape (CT) 490-8069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R3BB01D |
Description | CAP CER 1.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R3BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01910 € | 1,91 € |
| 500 | 0,01370 € | 6,85 € |
| 1.000 | 0,01205 € | 12,05 € |
| 2.500 | 0,01032 € | 25,80 € |
| 5.000 | 0,00928 € | 46,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00777 € | 116,55 € |
| 30.000 | 0,00716 € | 214,80 € |
| 45.000 | 0,00686 € | 308,70 € |
| 75.000 | 0,00652 € | 489,00 € |
| 105.000 | 0,00633 € | 664,65 € |
| 150.000 | 0,00614 € | 921,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

