
GJM0335C1E1R1CB01D | |
|---|---|
DigiKey Part Number | 490-3054-2-ND - Tape & Reel (TR) 490-3054-1-ND - Cut Tape (CT) 490-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R1CB01D |
Description | CAP CER 1.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R1CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00984 € | 4,92 € |
| 1.000 | 0,00860 € | 8,60 € |
| 2.500 | 0,00728 € | 18,20 € |
| 5.000 | 0,00650 € | 32,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00537 € | 80,55 € |
| 30.000 | 0,00491 € | 147,30 € |
| 45.000 | 0,00468 € | 210,60 € |
| 75.000 | 0,00443 € | 332,25 € |
| 105.000 | 0,00428 € | 449,40 € |
| 150.000 | 0,00414 € | 621,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

