
GJM0335C1E100GB01D | |
|---|---|
DigiKey Part Number | 490-16382-2-ND - Tape & Reel (TR) 490-16382-1-ND - Cut Tape (CT) 490-16382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E100GB01D |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E100GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01880 € | 1,88 € |
| 500 | 0,01344 € | 6,72 € |
| 1.000 | 0,01183 € | 11,83 € |
| 2.500 | 0,01012 € | 25,30 € |
| 5.000 | 0,00910 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00762 € | 114,30 € |
| 30.000 | 0,00702 € | 210,60 € |
| 45.000 | 0,00672 € | 302,40 € |
| 75.000 | 0,00639 € | 479,25 € |
| 105.000 | 0,00619 € | 649,95 € |
| 150.000 | 0,00600 € | 900,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


