
GJM03-KIT-DE-2 | |
|---|---|
DigiKey Part Number | 490-12156-ND |
Manufacturer | |
Manufacturer Product Number | GJM03-KIT-DE-2 |
Description | CAP KIT CER 5.1PF-33PF 1180PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 5.1pF ~ 33pF 25V Surface Mount, MLCC 1180 Pieces (59 Values - 20 Each) |
Category | Voltage - Rated 25V |
Manufacturer Murata Electronics | Tolerance ±0.1pF, ±5% |
Series | Applications RF, Microwave, High Frequency |
Packaging Book | Features High Q, Low Loss |
Part Status Obsolete | Quantity 1180 Pieces (59 Values - 20 Each) |
Kit Type Ceramic | Packages Included 0201 (0603 Metric) |
Capacitance Range 5.1pF ~ 33pF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Part Number | Description | Quantity |
|---|---|---|
| GJM0335C1E100JB01D | CAP CER 10PF 25V C0G/NP0 0201 | 20 |
| GJM0335C1E5R6BB01D | CAP CER 5.6PF 25V C0G/NP0 0201 | 20 |
| GJM0335C1E6R0BB01D | CAP CER 6PF 25V C0G/NP0 0201 | 20 |
| GJM0335C1E6R2BB01D | CAP CER 6.2PF 25V C0G/NP0 0201 | 20 |
| GJM0335C1E220JB01D | CAP CER 22PF 25V C0G/NP0 0201 | 20 |

