
GJM0225G1ER40WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225G1ER40WB01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0225G1ER40WB01L |
Description | CAP CER 0.4PF 25V X8G 01005 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 25V Ceramic Capacitor X8G 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225G1ER40WB01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02378 € | 951,20 € |
| Unit Price without VAT: | 0,02378 € |
|---|---|
| Unit Price with VAT: | 0,02830 € |

