3.5 pF ±0.05pF 25V Ceramic Capacitor X8G 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225G1E3R5WB01L

DigiKey Part Number
490-GJM0225G1E3R5WB01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0225G1E3R5WB01L
Description
CAP CER 3.5PF 25V X8G 01005
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.5 pF ±0.05pF 25V Ceramic Capacitor X8G 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225G1E3R5WB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,02389 €955,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02389 €
Unit Price with VAT:0,02843 €