
GJM0225C1ER20WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1ER20WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1ER20WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1ER20WB01L |
Description | CAP CER 0.2PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1ER20WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05430 € | 5,43 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03706 € | 37,06 € |
| 2.500 | 0,03280 € | 82,00 € |
| 5.000 | 0,03023 € | 151,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01634 € | 653,60 € |
| 80.000 | 0,01548 € | 1.238,40 € |
| 120.000 | 0,01505 € | 1.806,00 € |
| 200.000 | 0,01457 € | 2.914,00 € |
| 280.000 | 0,01429 € | 4.001,20 € |
| 400.000 | 0,01402 € | 5.608,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

