
GJM0225C1ER20BB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1ER20BB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1ER20BB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1ER20BB01L |
Description | CAP CER 0.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1ER20BB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02590 € | 2,59 € |
| 500 | 0,01890 € | 9,45 € |
| 1.000 | 0,01675 € | 16,75 € |
| 2.500 | 0,01448 € | 36,20 € |
| 5.000 | 0,01312 € | 65,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01003 € | 401,20 € |
| 80.000 | 0,00942 € | 753,60 € |
| 120.000 | 0,00912 € | 1.094,40 € |
| 200.000 | 0,00879 € | 1.758,00 € |
| 280.000 | 0,00859 € | 2.405,20 € |
| 400.000 | 0,00840 € | 3.360,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

