2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1E2R0WB01L

DigiKey Part Number
490-GJM0225C1E2R0WB01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0225C1E2R0WB01L
Description
CAP CER 2PF 25V C0G 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1E2R0WB01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±0.05pF
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01660 €664,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01660 €
Unit Price with VAT:0,01975 €