
GJM0225C1E1R2BB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E1R2BB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E1R2BB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E1R2BB01L |
Description | CAP CER 1.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E1R2BB01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03070 € | 3,07 € |
| 500 | 0,02258 € | 11,29 € |
| 1.000 | 0,02008 € | 20,08 € |
| 2.500 | 0,01746 € | 43,65 € |
| 5.000 | 0,01588 € | 79,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01003 € | 401,20 € |
| 80.000 | 0,00942 € | 753,60 € |
| 120.000 | 0,00912 € | 1.094,40 € |
| 200.000 | 0,00879 € | 1.758,00 € |
| 280.000 | 0,00859 € | 2.405,20 € |
| 400.000 | 0,00840 € | 3.360,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

