
GJM0225C1C6R0DB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C6R0DB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C6R0DB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C6R0DB01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C6R0DB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.5pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01152 € | 5,76 € |
| 1.000 | 0,01009 € | 10,09 € |
| 2.500 | 0,00859 € | 21,48 € |
| 5.000 | 0,00769 € | 38,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00568 € | 227,20 € |
| 80.000 | 0,00529 € | 423,20 € |
| 120.000 | 0,00509 € | 610,80 € |
| 200.000 | 0,00487 € | 974,00 € |
| 280.000 | 0,00474 € | 1.327,20 € |
| 400.000 | 0,00461 € | 1.844,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

