
GJM0225C1C2R1WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C2R1WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C2R1WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C2R1WB01L |
Description | CAP CER 2.1PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C2R1WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02856 € | 14,28 € |
| 1.000 | 0,02553 € | 25,53 € |
| 2.500 | 0,02234 € | 55,85 € |
| 5.000 | 0,02042 € | 102,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01601 € | 640,40 € |
| 80.000 | 0,01516 € | 1.212,80 € |
| 120.000 | 0,01473 € | 1.767,60 € |
| 200.000 | 0,01426 € | 2.852,00 € |
| 280.000 | 0,01398 € | 3.914,40 € |
| 400.000 | 0,01372 € | 5.488,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

