
GJM0225C1C220JB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C220JB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C220JB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C220JB01L |
Description | CAP CER 22PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C220JB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02420 € | 2,42 € |
| 500 | 0,01764 € | 8,82 € |
| 1.000 | 0,01561 € | 15,61 € |
| 2.500 | 0,01348 € | 33,70 € |
| 5.000 | 0,01220 € | 61,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01147 € | 458,80 € |
| 80.000 | 0,00855 € | 684,00 € |
| 120.000 | 0,00835 € | 1.002,00 € |
| 400.000 | 0,00817 € | 3.268,00 € |
| 480.000 | 0,00808 € | 3.878,40 € |
| 960.000 | 0,00778 € | 7.468,80 € |
| 1.000.000 | 0,00777 € | 7.770,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

