
GJM0225C1C1R7WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C1R7WB01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C1R7WB01L |
Description | CAP CER 1.7PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C1R7WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01601 € | 640,40 € |
| Unit Price without VAT: | 0,01601 € |
|---|---|
| Unit Price with VAT: | 0,01905 € |

