
GJM0225C1C1R0WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C1R0WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C1R0WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C1R0WB01L |
Description | CAP CER 1PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C1R0WB01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02504 € | 12,52 € |
| 1.000 | 0,02232 € | 22,32 € |
| 2.500 | 0,01946 € | 48,65 € |
| 5.000 | 0,01774 € | 88,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01380 € | 552,00 € |
| 80.000 | 0,01303 € | 1.042,40 € |
| 120.000 | 0,01265 € | 1.518,00 € |
| 200.000 | 0,01223 € | 2.446,00 € |
| 280.000 | 0,01198 € | 3.354,40 € |
| 400.000 | 0,01174 € | 4.696,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

