1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ821BR71H105KA12K

DigiKey Part Number
490-GJ821BR71H105KA12KTR-ND - Tape & Reel (TR)
490-GJ821BR71H105KA12KCT-ND - Cut Tape (CT)
490-GJ821BR71H105KA12KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJ821BR71H105KA12K
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJ821BR71H105KA12K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19000 €1,90 €
500,13980 €6,99 €
1000,12430 €12,43 €
5000,09836 €49,18 €
1.0000,09034 €90,34 €
2.5000,08188 €204,70 €
5.0000,07678 €383,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07051 €705,10 €
20.0000,06716 €1.343,20 €
30.0000,06547 €1.964,10 €
50.0000,06361 €3.180,50 €
70.0000,06252 €4.376,40 €
100.0000,06147 €6.147,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €