
GJ431MC81E684MA01L | |
|---|---|
DigiKey Part Number | 490-GJ431MC81E684MA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ431MC81E684MA01L |
Description | CAP CER 0.68UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJ431MC81E684MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15792 € | 473,76 € |
| Unit Price without VAT: | 0,15792 € |
|---|---|
| Unit Price with VAT: | 0,18792 € |

