GJ431MC81E684KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14517 €
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ431MC81E684KA01L

DigiKey Part Number
490-GJ431MC81E684KA01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJ431MC81E684KA01L
Description
CAP CER 0.68UF 25V X6S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJ431MC81E684KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low Distortion
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15792 €473,76 €
Manufacturers Standard Package
Unit Price without VAT:0,15792 €
Unit Price with VAT:0,18792 €