
GJ4319R82A104KA01J | |
|---|---|
DigiKey Part Number | 490-GJ4319R82A104KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ4319R82A104KA01J |
Description | CAP CER 0.1UF 100V R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJ4319R82A104KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11516 € | 1.151,60 € |
| Unit Price without VAT: | 0,11516 € |
|---|---|
| Unit Price with VAT: | 0,13704 € |

