
GJ421BC81E334KA01L | |
|---|---|
DigiKey Part Number | 490-GJ421BC81E334KA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ421BC81E334KA01L |
Description | CAP CER 0.33UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ421BC81E334KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11751 € | 352,53 € |
| Unit Price without VAT: | 0,11751 € |
|---|---|
| Unit Price with VAT: | 0,13984 € |

