
GJ4219C81E224MA01D | |
|---|---|
DigiKey Part Number | 490-GJ4219C81E224MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ4219C81E224MA01D |
Description | CAP CER 0.22UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJ4219C81E224MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10491 € | 419,64 € |
| Unit Price without VAT: | 0,10491 € |
|---|---|
| Unit Price with VAT: | 0,12484 € |

