
GCQ1555C1HR68CB01D | |
|---|---|
DigiKey Part Number | 490-17558-2-ND - Tape & Reel (TR) 490-17558-1-ND - Cut Tape (CT) 490-17558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR68CB01D |
Description | CAP CER 0.68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR68CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03078 € | 15,39 € |
| 1.000 | 0,02758 € | 27,58 € |
| 2.500 | 0,02419 € | 60,48 € |
| 5.000 | 0,02215 € | 110,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01989 € | 198,90 € |
| 20.000 | 0,01855 € | 371,00 € |
| 30.000 | 0,01788 € | 536,40 € |
| 50.000 | 0,01714 € | 857,00 € |
| 70.000 | 0,01671 € | 1.169,70 € |
| 100.000 | 0,01629 € | 1.629,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

