
GCQ1555C1HR68CB01D | |
|---|---|
DigiKey Part Number | 490-17558-2-ND - Tape & Reel (TR) 490-17558-1-ND - Cut Tape (CT) 490-17558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR68CB01D |
Description | CAP CER 0.68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR68CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03092 € | 15,46 € |
| 1.000 | 0,02770 € | 27,70 € |
| 2.500 | 0,02430 € | 60,75 € |
| 5.000 | 0,02225 € | 111,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01998 € | 199,80 € |
| 20.000 | 0,01864 € | 372,80 € |
| 30.000 | 0,01796 € | 538,80 € |
| 50.000 | 0,01722 € | 861,00 € |
| 70.000 | 0,01678 € | 1.174,60 € |
| 100.000 | 0,01636 € | 1.636,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

