
GCQ1555C1HR40CB01D | |
|---|---|
DigiKey Part Number | 490-17549-2-ND - Tape & Reel (TR) 490-17549-1-ND - Cut Tape (CT) 490-17549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR40CB01D |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR40CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03544 € | 17,72 € |
| 1.000 | 0,03183 € | 31,83 € |
| 2.500 | 0,02804 € | 70,10 € |
| 5.000 | 0,02575 € | 128,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02319 € | 231,90 € |
| 20.000 | 0,02169 € | 433,80 € |
| 30.000 | 0,02094 € | 628,20 € |
| 50.000 | 0,02011 € | 1.005,50 € |
| 70.000 | 0,01962 € | 1.373,40 € |
| 100.000 | 0,01915 € | 1.915,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

