
GCQ1555C1HR33CB01D | |
|---|---|
DigiKey Part Number | 490-17546-2-ND - Tape & Reel (TR) 490-17546-1-ND - Cut Tape (CT) 490-17546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR33CB01D |
Description | CAP CER 0.33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR33CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03884 € | 19,42 € |
| 1.000 | 0,03496 € | 34,96 € |
| 2.500 | 0,03088 € | 77,20 € |
| 5.000 | 0,02842 € | 142,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02564 € | 256,40 € |
| 20.000 | 0,02403 € | 480,60 € |
| 30.000 | 0,02322 € | 696,60 € |
| 50.000 | 0,02232 € | 1.116,00 € |
| 70.000 | 0,02180 € | 1.526,00 € |
| 100.000 | 0,02130 € | 2.130,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

