GCQ1555C1HR30WB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 16.808
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01565 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,25000 €
Datasheet
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR30WB01J

DigiKey Part Number
490-GCQ1555C1HR30WB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1HR30WB01J
Description
CAP CER 0.3PF 50V C0G 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR30WB01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.05pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1HR30WA16DMurata Electronics16.808490-GCM1555C1HR30WA16DCT-ND0,13000 €Parametric Equivalent
GCM1555C1HR30WA16JMurata Electronics0490-GCM1555C1HR30WA16JTR-ND0,01565 €Parametric Equivalent
GCQ1555C1HR30WB01DMurata Electronics0490-GCQ1555C1HR30WB01DCT-ND0,25000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,04757 €2.378,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04757 €
Unit Price with VAT:0,05661 €